Molex 504194-1270 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | Unknown |
| Series | Micro-Lock™ 504194 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 504194-1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.