Molex 5042482410 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 24 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50V |
| Tradename | SlimStack™ |
| Height | 0.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5042482410 to view detailed technical specifications.
No datasheet is available for this part.