Molex 5042811100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 11 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | WHITE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5042811100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.