
42-circuit, 2-row surface mount receptacle with 0.35mm pitch, designed for board-to-board applications. Features copper alloy contacts with gold plating, a 300mA current rating, and a 50V voltage rating. This straight orientation connector has a 1.9mm depth, 9.55mm length, and a 0.6mm stack height. Operating temperature range is -40°C to 85°C, with low halogen housing in black. RoHS compliant and supplied on tape and reel.
Molex 504455-4210 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.9mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 9.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 42 |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ ST6 |
| Stack Height | 0.6mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 504455-4210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
