Molex 504467025 technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 96 |
| Packaging | Bag |
| Series | 50446 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 504467025 to view detailed technical specifications.
No datasheet is available for this part.