
This 2-pole straight connector features a lead-free plating of copper and tin, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector has a pitch of 2.5mm and a width of 4.9mm, with a length of 4.5mm and a height of 11.7mm. It is compliant with RoHS regulations and has a straight shape.
Molex 5045-02A technical specifications.
| Contact Plating | Copper, Tin |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5045-02A to view detailed technical specifications.
No datasheet is available for this part.
