Molex 5045-03AG technical specifications.
| Contact Plating | Gold |
| Height | 11.7mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Voltage Rating | 250V |
| Width | 4.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 5045-03AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.