
This Molex SlimStack 504622 connector features 40 copper alloy contacts with gold plating, rated for 300mA and 50V. It has a vertical orientation and is available in a cut tape packaging. The connector is not compliant with glow wire standards and has low halogen content. It is suitable for surface mount applications with a 0.35mm pitch and a mated stacking height of 0.6mm.
Molex 504622-4010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 0.6mm |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 0.35mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack 504622 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 504622-4010 to view detailed technical specifications.
No datasheet is available for this part.