
Right-angle, surface mount header and receptacle connector featuring 14 female contacts. Termination utilizes gold plating over a nickel barrier for reliable conductivity. Designed for board-to-board applications, this component adheres to UL 94V-0 flammability standards.
Molex 5051101492 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5051101492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.