
24-position, 0.5mm pitch, right-angle surface mount FFC/FPC connector with a female contact gender. Features a glass-filled liquid crystal polymer insulator, beige in color, and a UL 94V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, with a rated current of 0.5A and a dielectric withstanding voltage of 125VAC. Termination contact finish is gold over nickel, with a plating thickness of 2µm.
Molex 5051102491 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 125VAC |
| Insulator Color | BEIGE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 2u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5051102491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.