12-position Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with a 0.5mm pitch. Features a right-angle, surface-mount (SMD) design for efficient board space utilization. Equipped with an Easy-On™ mechanism for simplified cable insertion. Termination utilizes a Tin/Silver/Bismuth (Sn/Ag/Bi) contact finish for reliable conductivity.
Molex 5052781233 technical specifications.
| Contact Finish Termination | Tin/Silver/Bismuth (Sn/Ag/Bi) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5052781233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.