Molex 5054331081 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Rated Current (Signal) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5054331081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.