Molex 505447125 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 160 |
| Packaging | Bag |
| Series | 50544 |
| RoHS | Compliant |
Download the complete datasheet for Molex 505447125 to view detailed technical specifications.
No datasheet is available for this part.