
Board-to-board connector featuring 10 contacts (6 signal, 4 power) with a 0.4mm pitch. Surface mount termination with straight mounting style and liquid crystal polymer insulator in black. Operates within a -40°C to 85°C temperature range, with gold over nickel contact finish. UL 94V-0 flammability rating for commercial reliability.
Molex 5054731010 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5054731010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.