8-position shrouded header with a 1.25mm pitch, designed for top entry surface mount applications. This male header features a 4-sided shroud and a rated current of 1.5A for signal applications. Operating temperature range spans from -40°C to 105°C, suitable for demanding environments.
Molex 5055680871 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Rated Current (Signal) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5055680871 to view detailed technical specifications.
No datasheet is available for this part.