This 8-position shrouded header features a HDR gender with a 2mm terminal pitch and a right-angle body orientation. It is designed for surface mount applications and has a center key/dual slot polarization type. The termination method is solder and the number of rows is one. The header is suitable for use in a variety of electronic assemblies.
Molex 5055780870 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Dual Slot |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5055780870 to view detailed technical specifications.
No datasheet is available for this part.