This 16-contact shrouded header features a 2mm pitch and a right-angle body orientation. It is designed for surface-mount applications and has a maximum operating temperature range of -40°C to 105°C. The header is rated for a maximum current of 3A per contact and a maximum voltage rating of 250VDC or 250VAC. The shrouded design provides additional protection and polarization is achieved through a center key and dual slot.
Molex 5055781671 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Dual Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5055781671 to view detailed technical specifications.
No datasheet is available for this part.