Female shrouded header, straight orientation, 3.96mm pitch, designed for board-to-board applications. Features tin-plated copper alloy contacts with a 10A maximum current rating, suitable for wire gauges 16-22AWG. This low halogen, RoHS compliant component is supplied on tape and reel for efficient assembly.
Molex 50597-8000 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.61mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 5.25mm |
| Length | 15.1mm |
| Max Current Rating | 10A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50597 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50597-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.