Molex 50637-0149 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 50637-0149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.