
Female receptacle for signal applications, featuring a straight, unshielded design with a crimp termination. Constructed with bronze contacts plated in gold, this component supports wire gauges from 30AWG to 28AWG. It operates at a 1A current rating and 125V voltage rating. The assembly tool is designed for cable mounting and is RoHS compliant.
Molex 50641-8041 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 1.21mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Height | 1.52mm |
| Length | 5.5mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PanelMate 50641 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50641-8041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.