
The Molex 50641 series is a 100-pin receptacle connector designed for signal applications. It features a bronze contact with gold plating and a current rating of 1A. The connector is available in a cut tape packaging format with 100 pieces per package. It is suitable for use with wire gauges ranging from 30AWG to 28AWG. The operating temperature range is not specified in the provided data.
Molex 50641-8041 (Cut Strip) technical specifications.
| Application(s) | SIGNAL |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Receptacle |
| Current Rating | 1A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 50641 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50641-8041 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.