Female signal contact, straight orientation, crimp termination, for 28-30 AWG wire. Features bronze contact material with gold plating, rated for 1A max current and 125V AC max voltage. This low halogen, lead-free component is unshielded and supplied in bulk packaging.
Molex 50641-8141 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.21mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50641 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50641-8141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.