Molex 50654-1001 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 50654 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 50654-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.