Signal receptacle connector with straight orientation, featuring brass/bronze contacts with tin plating. Designed for cable mounting and crimp termination, this unshielded component supports a 3A current rating and 250V voltage rating. It accommodates wire gauges from 28AWG to 22AWG with a maximum wire/cable diameter of 0.64mm. This low halogen, lead-free product is supplied on a tape and reel for efficient assembly.
Molex 50802-9001 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50802 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 0.001975oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.64mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50802-9001 to view detailed technical specifications.
No datasheet is available for this part.