Male pin contact for signal applications, featuring a straight, unshielded orientation and crimp termination. Constructed from bronze with tin plating, this component supports wire gauges from 22 to 28 AWG. It offers a maximum current rating of 3A and operates within a temperature range of -40°C to 105°C. Dimensions include a length of 15.13mm, height of 2.45mm, and depth of 2.54mm. RoHS compliant and packaged on tape and reel.
Molex 50837-8000 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male |
| Depth | 2.54mm |
| Gender | Male |
| Height | 2.45mm |
| Length | 15.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Lock™ |
| Shielding | Unshielded |
| Termination | Crimp |
| Weight | 0.002822oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50837-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.