Molex 50CX-41 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | FEP |
| Length | 61m |
| Mount | Cable |
| Outside Diameter | 1.8mm |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 38 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50CX-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.