Molex 51-25-1007 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 130 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Low Force Helix (LFH™) 71989 |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51-25-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
