
The Molex 51-25-1020 is a 40V 1A through hole D-subminiature connector with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It features a low force helix contact system and is available in a tray packaging with 700 pieces per package. The connector has a straight orientation and a pitch of 1.27mm, with a maximum wire gauge of 36AWG and a minimum wire gauge of 28AWG.
Molex 51-25-1020 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Length | 51.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | Low Force Helix (LFH™) 70984, DMS59® |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51-25-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
