
160-position, 2-row male D-Subminiature connector with right-angle, through-hole mounting and solder termination. Features bronze contacts with gold plating, a 1A current rating, and a 40V voltage rating. Operates within a -20°C to 80°C temperature range, is UL94 V-0 flammability rated, and low halogen. RoHS compliant with a copper, tin, steel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51-25-1040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Ports | 1 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Copper, Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71624 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51-25-1040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.