Molex 51-25-2011 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Edge |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 759 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Copper, Tin |
| Reach SVHC Compliant | Unknown |
| Series | 70985 |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51-25-2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.