Molex 51-26-0000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 66.93mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 40V |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| Pitch | 1.9mm |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70660 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51-26-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.