96-position, 4-row, straight female D-Subminiature connector with a 1.91mm pitch. Features copper contacts with gold and tin plating, rated for 1A current and 40V AC/DC. This shielded, through-hole mount connector offers a temperature range of -20°C to 80°C and is UL94 V-0 flammability rated. RoHS compliant, it is designed for signal applications.
Molex 51-26-0001 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole, Panel |
| Number of Contacts | 96 |
| Number of Ports | 1 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Rail/Tube |
| Pitch | 1.91mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH™) 70660 |
| Termination | Solder |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51-26-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.