96-position, 4-row male modular connector for telecom and datacom applications. Features straight, shielded, free-hanging or panel-mount design with solder termination. Contacts are copper/bronze with gold/tin/lead plating, rated for 1A current and 40V voltage. Operating temperature range is -20°C to 80°C.
Molex 51-26-0012 technical specifications.
| Color | Black |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 13.3mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 66.93mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 40V |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 680 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Plating | Copper, Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70665 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51-26-0012 to view detailed technical specifications.
No datasheet is available for this part.