Molex 51-26-0041 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 84 |
| Orientation | Straight |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71631 |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51-26-0041 to view detailed technical specifications.
No datasheet is available for this part.