3-contact, 1-row female receptacle with a 2mm pitch for board-to-board applications. Features a straight orientation and crimp termination for cable mounting. Operates within a temperature range of -20°C to 85°C with a maximum voltage rating of 125V AC and 125.125kV DC. This lead-free, RoHS-compliant component is designed for free-hanging, cable applications.
Molex 51004-0300 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 5.8mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroBlade |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51004-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.