Female receptacle board connector featuring 5 contacts arranged in a single row with a 2mm pitch. This straight-orientation, free-hanging cable mount component supports a 2A current rating and a maximum DC voltage of 125.125kV. Operating within a temperature range of -20°C to 85°C, it utilizes crimp termination for its female socket contacts. The connector is lead-free and RoHS compliant, with a natural color and a length of 12mm.
Molex 51004-0500 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.8mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroBlade™ 51004 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51004-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.