
Female header connector with 8 contacts in a single row, featuring a 2mm pitch and straight orientation. This board-to-board connector utilizes brass contacts with gold plating, offering a 2A current rating and a maximum DC voltage rating of 125.125kV. Designed for free-hanging, cable mounting with crimp termination, it operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Molex 51004-0800 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroBlade™ 51004 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51004-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
