Molex 51004-1000 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.8mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MicroBlade |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51004-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.