5-contact, single-row female receptacle with a 2mm pitch. Features a straight, free-hanging, cable mount orientation and accepts crimp terminals for 24AWG wire. Rated for 2A current and operates within a temperature range of -40°C to 105°C. This lead-free, RoHS-compliant component has a natural color and a depth of 9.2mm.
Molex 51005-0500 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 9.2mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51005 |
| Termination | Crimp |
| Width | 2.7mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51005-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.