Molex 51005-0600 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51005 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51005-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.