Molex 51005-1000 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 51005 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51005-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.