Molex 51006-0400 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 10.8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51006 |
| Termination | Crimp |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51006-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.