Molex 51006-0900 technical specifications.
| Color | Natural |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 51006-0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.