Molex 51008-2001 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| Tradename | QF-50™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 51008-2001 to view detailed technical specifications.
No datasheet is available for this part.