
A 5-position, single-row male header connector with a 2mm pitch, designed for signal applications. This straight, solder terminal plug features a 0.079 inch pitch and a 3.8mm depth. It operates within a temperature range of -40°C to 105°C and is lead-free, RoHS, and REACH SVHC compliant. The connector has a 10.4mm length and 2.75mm width.
Molex 51015-0500 technical specifications.
| Application(s) | SIGNAL |
| Color | Natural |
| Contact Gender | Male |
| Depth | 3.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51015 |
| Termination | Crimp |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51015-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
