Molex 51015-1500 technical specifications.
| Depth | 3.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Board-In |
| Termination | Crimp |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51015-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.