Molex 51016-0900 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 51016 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51016-0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.