Molex 51020-0500 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | 51020 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 51020-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.