Molex 51021-0201 technical specifications.
| Package/Case | 0201 |
| Gender | Receptacle |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Reach SVHC Compliant | Unknown |
| Series | 51021 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51021-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.