Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
51021-0300-P
Datasheet
Molex
51021-0300-P
Volume Production
3CKT Receptacle Housing
3CKT Receptacle Housing
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Gender
Female
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Cable
Number of Contacts
3
Orientation
Straight
Pitch
1.25mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account